74D-10 | |
---|---|
DigiKey Part Number | 74D-10-ND |
Manufacturer | |
Manufacturer Product Number | 74D-10 |
Description | FUSE CARTRIDGE 10A 60VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10A 60 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.281" Dia x 1.250" L (7.14mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | £158.57000 | £792.85 |
Unit Price without VAT: | £158.57000 |
---|---|
Unit Price with VAT: | £190.28400 |