TL4105AF160QG
TL4105AF160QG
TL4105AF160QG
TL4105AF160QG

TL4105AF160QG

Digi-Key Part Number
EG4965TR-ND - Tape & Reel (TR)
EG4965CT-ND - Cut Tape (CT)
EG4965DKR-ND - Digi-Reel®
Manufacturer
E-Switch
Manufacturer Product Number
TL4105AF160QG
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Edge Mount, Right Angle
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
1.70mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.80mm x 2.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.93000£0.93
10£0.89700£8.97
25£0.84280£21.07
100£0.72800£72.80
250£0.66344£165.86
500£0.61682£308.41
1,000£0.57379£573.79
Tape & Reel (TR)
QtyUnit PriceExt Price
2,200£0.57379£1,262.34
4,400£0.52000£2,288.00
6,600£0.48413£3,195.26
11,000£0.44827£4,930.97
Additional Resources
AttributeDescription
Other Names
EG4965TR
EG4965CT
EG4965DKR
Standard Package2,200