cms-photo-not-available

PA4R41C1000-124

Digi-Key Part Number
PA4R41C1000-124-ND
Manufacturer
E-Switch
Manufacturer Product Number
PA4R41C1000-124
Supplier
Description
SWITCH PUSHBUTTON SPST 16A 125V
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
SPST
Switch Function
Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button, Rubber Cap
Color - Actuator/Cap
Amber
Illumination Type, Color
Incandescent, Amber
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
PC Pin
Ingress Protection
Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 19.00mm x 13.00mm
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9035
Additional Resources
AttributeDescription
Other Names-PA4R41C1000-124
Standard Package1