609-4000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609-4000

DigiKey Part Number
2838-609-4000-ND
Manufacturer
Integrity Cleanroom
Manufacturer Product Number
609-4000
Description
FLOOR MAT BLUE 3' X 2'
Detailed Description
Floor Grounding Mat Blue 3' (0.91m) X 2' (0.61m)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Integrity Cleanroom
Series
Package
Bulk
Product Status
Active
Mat Type
Floor
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.06" (1.63mm)
Color
Blue
Material
-
Number of Layers
30
Features
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3918.90.1000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£73.33000£73.33
Additional Resources
AttributeDescription
Other Names2838-609-4000
Standard Package4