ULN2002AD16-U | |
---|---|
DigiKey Part Number | ULN2002AD16-UDI-ND |
Manufacturer | |
Manufacturer Product Number | ULN2002AD16-U |
Description | IC PWR RELAY 7NPN 1:1 16DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 NPN 500mA 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | NPN | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | ||
Base Product Number |