DO-214AC, SMA (Unidirectional)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC, SMA (Unidirectional)
Diodes Rectifiers-single SMA/SMB

S2AA-13

Digi-Key Part Number
S2AADITR-ND - Tape & Reel (TR)
S2AADICT-ND - Cut Tape (CT)
S2AADIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
S2AA-13
Supplier
Description
DIODE GEN PURP 50V 1.5A SMA
Detailed Description
Diode Standard 50 V 1.5A Surface Mount SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
S2AA13
S2AACT
S2AACT-ND
S2AATR-ND
S2AA
S2AADITR
S2AATR
S2AADIDKR
S2AADICT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S2AA-13-FDiodes Incorporated31,309S2AA-FDICT-ND£0.37000search-direct