DO-214AC, SMA (Unidirectional)
DO-214AC, SMA (Unidirectional)
Diodes Rectifiers-single SMA/SMB

RS1B-13-F

Digi-Key Part Number
RS1B-FDITR-ND - Tape & Reel (TR)
RS1B-FDICT-ND - Cut Tape (CT)
RS1B-FDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
RS1B-13-F
Supplier
Description
DIODE GEN PURP 100V 1A SMA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Diode Standard 100 V 1A Surface Mount SMA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.37000£0.37
10£0.27100£2.71
100£0.15320£15.32
500£0.10146£50.73
1,000£0.07779£77.79
2,000£0.06765£135.30
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.06088£304.40
10,000£0.05412£541.20
25,000£0.05135£1,283.75
Additional Resources
AttributeDescription
Other Names
RS1B13F
RS1B-FDITR
RS1B-FDKR
RS1B-FDICT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
US1B-13-FDiodes Incorporated319,027US1B-FDICT-ND£0.34000Direct