48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X752FAEX

Digi-Key Part Number
PI7C9X752FAEXDITR-ND - Tape & Reel (TR)
PI7C9X752FAEXDICT-ND - Cut Tape (CT)
PI7C9X752FAEXDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI7C9X752FAEX
Supplier
Description
IC BRIDGE DUAL UART 48TQFP
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
RS485 Controller IRDA 1.1 UART Interface 48-TQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Protocol
RS485
Function
Controller
Interface
UART
Standards
IRDA 1.1
Voltage - Supply
1.62V ~ 3.6V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£3.83611£7,672.22
Additional Resources
AttributeDescription
Other Names
PI7C9X752FAEX-ND
PI7C9X752FAEXDIDKR
PI7C9X752FAEXDICT
PI7C9X752FAEXDITR
Standard Package2,000