20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT3807QEX

Digi-Key Part Number
PI49FCT3807QEXDITR-ND - Tape & Reel (TR)
PI49FCT3807QEXDICT-ND - Cut Tape (CT)
PI49FCT3807QEXDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI49FCT3807QEX
Supplier
Description
IC CLK BUFFER 1:10 50MHZ 20QSOP
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 50 MHz 20-SSOP (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
50 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.01000£1.01
10£0.91000£9.10
25£0.86320£21.58
100£0.70890£70.89
250£0.66268£165.67
500£0.58564£292.82
1,000£0.46235£462.35
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.43618£1,090.45
Additional Resources
AttributeDescription
Other Names
PI49FCT3807QEX-ND
PI49FCT3807QEXDITR
PI49FCT3807QEXDICT
PI49FCT3807QEXDIDKR
Standard Package2,500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74FCT3807PYGI8Renesas Electronics America Inc323800-1638-1-ND£1.10000search-similar
74FCT3807PYGIRenesas Electronics America Inc345800-3323-5-ND£1.17000search-similar
74FCT3807AQGRenesas Electronics America Inc93800-1631-5-ND£0.91000search-similar
74FCT3807PYG8Renesas Electronics America Inc192800-1637-1-ND£0.86000search-similar
74FCT3807EQGIRenesas Electronics America Inc978800-1636-5-ND£4.19000search-similar