3-DFN1006

MMBT3906LP-7B

Digi-Key Part Number
MMBT3906LP-7BDITR-ND - Tape & Reel (TR)
MMBT3906LP-7BDICT-ND - Cut Tape (CT)
MMBT3906LP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
MMBT3906LP-7B
Supplier
Description
TRANS PNP 40V 0.2A DFN1006-3
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 250 mW Surface Mount 3-X1DFN1006
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
3-X1DFN1006
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.29000£0.29
10£0.23000£2.30
100£0.15640£15.64
500£0.11734£58.67
1,000£0.08800£88.00
2,000£0.08067£161.34
5,000£0.07578£378.90
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.07089£708.90
30,000£0.06918£2,075.40
Additional Resources
AttributeDescription
Other Names
MMBT3906LP-7BDITR
MMBT3906LP-7BDICT
MMBT3906LP-7BDIDKR
MMBT3906LP7B
Standard Package10,000