SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23
SOT-23 Top

FMMT493QTA

Digi-Key Part Number
FMMT493QTADITR-ND - Tape & Reel (TR)
FMMT493QTADICT-ND - Cut Tape (CT)
FMMT493QTADIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FMMT493QTA
Supplier
Description
TRANS NPN 100V 1A SOT23-3
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 150MHz 500 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 250mA, 10V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.11215£336.45
6,000£0.10535£632.10
15,000£0.09855£1,478.25
30,000£0.09618£2,885.40
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.40000£0.40
10£0.31900£3.19
100£0.21750£21.75
500£0.16312£81.56
1,000£0.12235£122.35
Digi-Reel®
QtyUnit PriceExt Price
1£0.40000£0.40
10£0.31900£3.19
100£0.21750£21.75
500£0.16312£81.56
1,000£0.12235£122.35
Additional Resources
AttributeDescription
Other Names
FMMT493QTADIDKR
FMMT493QTADICT
FMMT493QTADITR
Standard Package3,000