FL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FL Series
FL Series

FL2400050

Digi-Key Part Number
FL2400050-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FL2400050
Supplier
Description
CRYSTAL 24.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
24 MHz ±20ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.25835£775.05
Additional Resources
AttributeDescription
Standard Package3,000