FJ Series
FJ Series
FJ Series

FJ1770001

Digi-Key Part Number
FJ1770001-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FJ1770001
Supplier
Description
XTAL OSC XO SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
XO (Standard) - Oscillator - 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Output
-
Voltage - Supply
-
Absolute Pull Range (APR)
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.61653£1,849.59
Additional Resources
AttributeDescription
Standard Package3,000