FH Series

FH1600031

Digi-Key Part Number
FH1600031-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FH1600031
Supplier
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
16 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.26423£792.69
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
8Z-16.000MAAV-TTXC CORPORATION7,562887-1995-1-ND£0.51000Direct