SMD_2.5mmx2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD6000016

Digi-Key Part Number
FD6000016-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FD6000016
Supplier
Description
XTAL OSC XO 60.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
60 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
60 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£3.87530£387.53
Additional Resources
AttributeDescription
Standard Package100