


DMT6006LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMT6006LK3-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6006LK3-13 |
Description | MOSFET BVDSS: 41V~60V TO252 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 88A (Tc) 3.1W (Ta), 89.3W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2162 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 89.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25482 | £637.05 |
| 5,000 | £0.23577 | £1,178.85 |
| 7,500 | £0.22607 | £1,695.52 |
| 12,500 | £0.22439 | £2,804.88 |
| Unit Price without VAT: | £0.25482 |
|---|---|
| Unit Price with VAT: | £0.30578 |

