8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
8-SO

DGD2005S8-13

Digi-Key Part Number
DGD2005S8-13DITR-ND - Tape & Reel (TR)
DGD2005S8-13DICT-ND - Cut Tape (CT)
DGD2005S8-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DGD2005S8-13
Supplier
Description
IC GATE DRV HALF-BRIDGE 8SO 2.5K
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.6V, 2.5V
Current - Peak Output (Source, Sink)
290mA, 600mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
200 V
Rise / Fall Time (Typ)
100ns, 35ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.70000£0.70
10£0.62900£6.29
25£0.59720£14.93
100£0.49080£49.08
250£0.45880£114.70
500£0.40544£202.72
1,000£0.32009£320.09
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.30197£754.93
Additional Resources
AttributeDescription
Other Names
DGD2005S8-13-ND
DGD2005S8-13DICT
DGD2005S8-13DITR
DGD2005S8-13DIDKR
Standard Package2,500