SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
BZT52HC

BZT52HC5V6WF-7

Digi-Key Part Number
BZT52HC5V6WF-7DITR-ND - Tape & Reel (TR)
BZT52HC5V6WF-7DICT-ND - Cut Tape (CT)
BZT52HC5V6WF-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZT52HC5V6WF-7
Supplier
Description
DIODE ZENER 5.6V 375MW SOD123F
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Zener Diode 5.6 V 375 mW ±7.14% Surface Mount SOD-123F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±7.14%
Power - Max
375 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123F
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.03603£108.09
6,000£0.03133£187.98
15,000£0.02663£399.45
30,000£0.02506£751.80
75,000£0.02378£1,783.50
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.21000£0.21
10£0.16900£1.69
100£0.08930£8.93
500£0.05874£29.37
1,000£0.03995£39.95
Digi-Reel®
QtyUnit PriceExt Price
1£0.21000£0.21
10£0.16900£1.69
100£0.08930£8.93
500£0.05874£29.37
1,000£0.03995£39.95
Additional Resources
AttributeDescription
Other Names
BZT52HC5V6WF-7DIDKR
BZT52HC5V6WF-7DICT
BZT52HC5V6WF-7DITR
Standard Package3,000