SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123
SOD-123 500mW Side 2
SOD-123 500mW Side 1

BZT52C22-7-F

Digi-Key Part Number
BZT52C22-FDITR-ND - Tape & Reel (TR)
BZT52C22-FDICT-ND - Cut Tape (CT)
BZT52C22-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZT52C22-7-F
Supplier
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Zener Diode 22 V 500 mW ±6% Surface Mount SOD-123
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
22 V
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.02980£89.40
6,000£0.02592£155.52
15,000£0.02203£330.45
30,000£0.02073£621.90
75,000£0.01967£1,475.25
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.17000£0.17
10£0.13900£1.39
100£0.07390£7.39
500£0.04860£24.30
1,000£0.03304£33.04
Digi-Reel®
QtyUnit PriceExt Price
1£0.17000£0.17
10£0.13900£1.39
100£0.07390£7.39
500£0.04860£24.30
1,000£0.03304£33.04
Additional Resources
AttributeDescription
Other Names
BZT52C22-FDICT
BZT52C22-FDIDKR
BZT52C227F
BZT52C22-FDITR
Standard Package3,000