AH3391Q-SA-7 | |
---|---|
DigiKey Part Number | AH3391Q-SA-7DITR-ND - Tape & Reel (TR) AH3391Q-SA-7DICT-ND - Cut Tape (CT) AH3391Q-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3391Q-SA-7 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 27.5mT Trip, 25mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.28683 | £860.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.52000 | £0.52 |
5 | £0.45600 | £2.28 |
10 | £0.43300 | £4.33 |
25 | £0.40440 | £10.11 |
50 | £0.38480 | £19.24 |
100 | £0.36700 | £36.70 |
500 | £0.33120 | £165.60 |
1,000 | £0.31790 | £317.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.63000 | £0.63 |
5 | £0.53600 | £2.68 |
10 | £0.50000 | £5.00 |
25 | £0.45560 | £11.39 |
50 | £0.42500 | £21.25 |
100 | £0.39610 | £39.61 |
500 | £0.33630 | £168.15 |
1,000 | £0.31332 | £313.32 |
Unit Price without VAT: | £0.52000 |
---|---|
Unit Price with VAT: | £0.62400 |