210-264 | |
---|---|
DigiKey Part Number | 1286-1049-ND |
Manufacturer | |
Manufacturer Product Number | 210-264 |
Description | EVAL BOARD FOR AD8195 ADV7611 |
Customer Reference | |
Detailed Description | AD8195, ADV7611 - HDMI Receiver Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | HDMI Receiver | |
Embedded | - | |
Utilized IC / Part | AD8195, ADV7611 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |