101-0698
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0698

Digi-Key Part Number
316-1127-ND
Manufacturer
Digi
Manufacturer Product Number
20-101-0698
Supplier
Description
IC MOD RABBIT 3000 44.2MHZ 1MB
Detailed Description
series Embedded Module Rabbit 3000 - 44.2MHz 1MB 512KB (Internal), 4MB (External)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Tray
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
44.2MHz
Flash Size
512KB (Internal), 4MB (External)
RAM Size
1MB
Connector Type
2 IDC Headers 2x17, 1 IDC Header 2x5
Size / Dimension
1.85" x 2.73" (47mm x 69mm)
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8537.10.9160
Additional Resources
AttributeDescription
Other Names316-1127
Standard Package1