cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0594

Digi-Key Part Number
20-101-0594-ND
Manufacturer
Digi
Manufacturer Product Number
20-101-0594
Supplier
Description
COMPUTER BL2020 W/FRICTION LOCK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Digi
Series
Package
Box
Part Status
Obsolete
Core Processor
Rabbit 2000
Speed
22.1MHz
Number of Cores
1
Power (Watts)
1.5W
Cooling Type
-
Size / Dimension
3.43" x 4.15" (87mm x 105mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
128KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
4
Digital I/O Lines
28
Analog Input:Output
4:2
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN4A994
HTSUS8537.10.9160
Additional Resources
AttributeDescription
Other Names
20-101-594
20-101-594-ND
Standard Package1