BR1K0W050 | |
---|---|
DigiKey Part Number | BR1K0W050-ND |
Manufacturer | |
Manufacturer Product Number | BR1K0W050 |
Description | RESISTOR 1000W 50 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 50Ohm, 1kW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 50Ohm, 1kW | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | £88.52000 | £88.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £88.52000 | £88.52 |
10 | £59.24400 | £592.44 |
Unit Price without VAT: | £88.52000 |
---|---|
Unit Price with VAT: | £106.22400 |