5582xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5582BD

Digi-Key Part Number
5582BD-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
5582BD
Supplier
Description
HANDLE TAPERED THERMOSET
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Instrumentation Handle Phenolic Screw Holes, Back
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
Package
Bulk
Part Status
Active
Type
Instrumentation
Height
3.890" (98.81mm)
Length - Center to Center
-
Thread/Screw/Hole Size
3/8"-16
Material
Phenolic
Mounting Type
Screw Holes, Back
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£3.75340£375.34
Additional Resources
AttributeDescription
Standard Package1