cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4070

Digi-Key Part Number
4070DM-ND
Manufacturer
Manufacturer Product Number
4070
Description
FOOT 0.88" PHENOLIC BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Feet, Leveling
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£1.66890£166.89
Additional Resources
AttributeDescription
Other Names4070DM
Standard Package1