cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3090-K

Digi-Key Part Number
3090-K-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3090-K
Supplier
Description
KNOB SMOOTH 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
3/8"-16
Diameter
2.000" (50.80mm)
Height
1.150" (29.21mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.85000£1.85
5£1.75200£8.76
10£1.70600£17.06
25£1.66000£41.50
50£1.61400£80.70
100£1.52160£152.16
250£1.42940£357.35
500£1.38330£691.65
1,000£1.33718£1,337.18
Additional Resources
AttributeDescription
Standard Package1