cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3088-F

Digi-Key Part Number
3088-F-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3088-F
Supplier
Description
KNOB SMOOTH 3/8"-16 NYLON
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Nylon Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Bar/T
Type
Smooth
Shaft Size
3/8"-16
Diameter
2.500" (63.50mm)
Height
1.130" (28.70mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.58000£1.58
5£1.50200£7.51
10£1.46100£14.61
25£1.42200£35.55
50£1.38260£69.13
100£1.30360£130.36
250£1.22452£306.13
500£1.18502£592.51
1,000£1.14553£1,145.53
Additional Resources
AttributeDescription
Standard Package1