cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3041BG

Digi-Key Part Number
3041BG-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3041BG
Supplier
Description
KNOB 3 ARM THERMOPLASTIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3 Arm Knob - Shaft with No Indicator Thermoplastic Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
-
Diameter
2.000" (50.80mm)
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Thermoplastic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£2.39000£2.39
5£2.26600£11.33
10£2.20800£22.08
25£2.14840£53.71
50£2.08840£104.42
100£1.96910£196.91
250£1.84976£462.44
500£1.79010£895.05
1,000£1.73042£1,730.42
Additional Resources
AttributeDescription
Standard Package1