3018-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3018-D

Digi-Key Part Number
3018-D-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
3018-D
Supplier
Description
KNOB FLUTED 1/2"-13 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Fluted Knob 1/2"-13 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Clamping
Type
Fluted
Shaft Size
1/2"-13
Diameter
3.020" (76.71mm)
Height
1.520" (38.61mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£4.88000£4.88
5£4.76000£23.80
10£4.63000£46.30
25£4.50160£112.54
50£4.24420£212.21
100£4.11560£411.56
250£3.72980£932.45
500£3.60118£1,800.59
1,000£3.47256£3,472.56
Additional Resources
AttributeDescription
Standard Package1