2730
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2730

Digi-Key Part Number
1722-1096-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
2730
Supplier
Description
KNOB KNURLED #10-32 PHENOLIC
Manufacturer Standard Lead Time
8
Detailed Description
Knurled, Straight Knob #10-32 Shaft with No Indicator Phenolic Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Davies Molding, LLC
-
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
#10-32
Diameter
-
Height
0.510" (12.95mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Not Applicable
EAR99
3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.71000£1.71
5£1.62200£8.11
10£1.57900£15.79
25£1.53640£38.41
50£1.49400£74.70
100£1.40850£140.85
250£1.32312£330.78
500£1.28042£640.21
1722-1096
1