cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035HX

Digi-Key Part Number
0035HX-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
0035HX
Supplier
Description
KNOB SMOOTH PHENOLIC BLACK
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob - Shaft with No Indicator Phenolic Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
-
Diameter
1.510" (38.35mm)
Height
-
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£2.57000£2.57
5£2.43800£12.19
10£2.37400£23.74
25£2.30960£57.74
50£2.24540£112.27
100£2.11710£211.71
250£1.98880£497.20
500£1.92464£962.32
1,000£1.86049£1,860.49
Additional Resources
AttributeDescription
Standard Package1