0030AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0030-D

Digi-Key Part Number
0030-D-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
0030-D
Supplier
Description
KNOB SMOOTH #8-32 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob #8-32 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
#8-32
Diameter
1.000" (25.40mm)
Height
0.960" (24.38mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£0.90990£90.99
Additional Resources
AttributeDescription
Standard Package1