0030AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0030-C

Digi-Key Part Number
0030-C-ND
Manufacturer
Davies Molding, LLC
Manufacturer Product Number
0030-C
Supplier
Description
KNOB SMOOTH #10-32 PHENOLIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Smooth Knob #10-32 Shaft with No Indicator Phenolic Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Davies Molding, LLC
Series
-
Package
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
#10-32
Diameter
1.000" (25.40mm)
Height
0.970" (24.64mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.2500
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.84000£1.84
5£1.53600£7.68
10£1.38300£13.83
25£1.22960£30.74
50£1.10700£55.35
100£1.07610£107.61
250£1.04540£261.35
500£1.01466£507.33
1,000£0.92242£922.42
Additional Resources
AttributeDescription
Standard Package1