cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38127-01-0

Digi-Key Part Number
T38127-01-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
T38127-01-0
Supplier
Description
CONN BARRIER STRIP 1CIRCUIT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
1 Circuit - Barrier Block Connector -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
1
Number of Wire Entries
1
Pitch
-
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
-
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£0.81120£20.28
Additional Resources
AttributeDescription
Other NamesT38127010
Standard Package25