cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38037-14-0

Digi-Key Part Number
T38037-14-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
T38037-14-0
Supplier
Description
CONN BARRIER STRP 14CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
14 Circuit 0.375" (9.53mm) Barrier Block Connector -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
14
Number of Wire Entries
14
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
-
Bottom Termination
Quick Connect (0.110")
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£6.43760£160.94
Additional Resources
AttributeDescription
Other NamesT38037140
Standard Package25