cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37172-08-0

Digi-Key Part Number
T37172-08-0-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
T37172-08-0
Supplier
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
-
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£4.31280£107.82
Additional Resources
AttributeDescription
Other NamesT37172080
Standard Package25