VHB759-DIP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB50W-Q24-S48

DigiKey Part Number
102-1690-ND
Manufacturer
Manufacturer Product Number
VHB50W-Q24-S48
Description
DC DC CONVERTER 48V 50W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.04A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VHB50W-Q24-S48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.04A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
60950-1; 61000-3-2; 61000-3-3; 61000-6-1
Base Product Number
In-Stock: 1,447
Can ship immediately
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£77.87000£77.87
5£74.97000£374.85
12£73.43167£881.18
36£71.54528£2,575.63
60£70.68317£4,240.99
108£69.70333£7,527.96
Manufacturers Standard Package
Unit Price without VAT:£77.87000
Unit Price with VAT:£93.44400