
SMI36-12-V-P5 | |
---|---|
DigiKey Part Number | 102-3591-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-12-V-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI36-12-V-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.35 lb (160 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £22.42000 | £22.42 |
5 | £20.61200 | £103.06 |
10 | £19.88100 | £198.81 |
25 | £18.95480 | £473.87 |
60 | £18.10983 | £1,086.59 |
120 | £17.46750 | £2,096.10 |
300 | £16.65317 | £4,995.95 |
Unit Price without VAT: | £22.42000 |
---|---|
Unit Price with VAT: | £26.90400 |