SDI24-UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI24-48-UDC-P5

Digi-Key Part Number
SDI24-48-UDC-P5-ND
Manufacturer
Manufacturer Product Number
SDI24-48-UDC-P5
Description
AC/DC DESKTOP ADAPTER 48V 24W
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
48V 24 W AC/DC External Desktop (Class II) Adapter Cord Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Product Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
500mA
Power (Watts)
24 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
All prices are in GBP
Box
QtyUnit PriceExt Price
480£13.12483£6,299.92