PYBE20-Q24-S12-T

DigiKey Part Number
102-5992-ND
Manufacturer
Manufacturer Product Number
PYBE20-Q24-S12-T
Description
DC/DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 1.667A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBE20-Q24-S12-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.667A
Power (Watts)
20W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 85°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£31.07000£31.07
5£30.83000£154.15
24£30.58958£734.15
48£28.67750£1,376.52
96£26.28781£2,523.63
240£25.80988£6,194.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.