PYB10-Q24-S5-DIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 8
Unit Price: £41.64000
Datasheet
DC DIN Rail Power Supply 1 Output 5V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 5V 2A
PYB10-DIN (ON RAIL)

PYB10-Q24-S5-DIN

DigiKey Part Number
179-PYB10-Q24-S5-DIN-ND
Manufacturer
Manufacturer Product Number
PYB10-Q24-S5-DIN
Description
DC/DC DIN RAIL SUPPLY 5V 10W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5V 2A
Datasheet
 Datasheet
EDA/CAD Models
PYB10-Q24-S5-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
10W
Applications
-
Efficiency
80%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes