UJC-HP-G-5-SMT-TR

DigiKey Part Number
2223-UJC-HP-G-5-SMT-TR-ND - Tape & Reel (TR)
2223-UJC-HP-G-5-SMT-TRCT-ND - Cut Tape (CT)
2223-UJC-HP-G-5-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-HP-G-5-SMT-TR
Description
TYPE C, 20 VDC, 3 A, HORIZONTAL,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJC-HP-G-5-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 3A
Voltage - Rated
20VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.43300£4.33
25£0.41560£10.39
50£0.40660£20.33
100£0.38880£38.88
250£0.35348£88.37
500£0.31814£159.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.28279£282.79
2,000£0.26512£530.24
3,000£0.25690£770.70
Manufacturers Standard Package