PJ-002AH-SMT-TR

DigiKey Part Number
CP-002AHPJTR-ND - Tape & Reel (TR)
CP-002AHPJCT-ND - Cut Tape (CT)
CP-002AHPJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-002AH-SMT-TR
Description
CONN PWR JACK 2X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-002AH-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.350" (8.90mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
In-Stock: 97,949
Can ship immediately
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.06000£1.06
10£0.90200£9.02
25£0.84480£21.12
50£0.80460£40.23
100£0.76610£76.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£0.70887£212.66
600£0.67502£405.01
900£0.65598£590.38
1,500£0.63276£949.14
2,100£0.61792£1,297.63
3,000£0.60257£1,807.71
7,500£0.56487£4,236.52
Manufacturers Standard Package
Unit Price without VAT:£1.06000
Unit Price with VAT:£1.27200