
IA-S2S3535 | |
---|---|
DigiKey Part Number | 102-4812-ND |
Manufacturer | |
Manufacturer Product Number | IA-S2S3535 |
Description | AUDIO ADAPTER, 3.5, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IA-S2S3535 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 3 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | Brass | |
Body Finish | Nickel | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | 0.126" (3.20mm ID), 0.142" (3.60mm OD) | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.19000 | £2.19 |
10 | £1.86000 | £18.60 |
25 | £1.74360 | £43.59 |
50 | £1.66020 | £83.01 |
100 | £1.58080 | £158.08 |
300 | £1.46283 | £438.85 |
500 | £1.41104 | £705.52 |
1,000 | £1.34372 | £1,343.72 |
2,500 | £1.25966 | £3,149.15 |
Unit Price without VAT: | £2.19000 |
---|---|
Unit Price with VAT: | £2.62800 |