753-Series 10-SRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753101332GPTR13

Digi-Key Part Number
753101332GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
753101332GPTR13
Description
RES ARRAY 9 RES 3.3K OHM 10SRT
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
3.3k Ohm ±2% 40mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Product Status
Active
Circuit Type
Bussed
Resistance (Ohms)
3.3k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
40mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
10-SRT
Supplier Device Package
-
Size / Dimension
0.295" L x 0.080" W (7.49mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 42 Weeks
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000£1.22482£7,348.92
Unit Price without VAT:£1.22482
Unit Price with VAT:£1.46400
Additional Resources
AttributeDescription
Standard Package3,000