73W(L,E)7 Series Wide 2512 (6432) 1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73WL7R220F

Digi-Key Part Number
73WL7R220F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73WL7R220F
Description
RES 0.22 OHM 1% 2W 2512 WIDE
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
220 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
220 mOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
2512
Size / Dimension
0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.27978£1,119.12
Additional Resources
AttributeDescription
Standard Package4,000