73M1-2412-(6231-metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M1R007G

Digi-Key Part Number
73M1R007G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73M1R007G
Description
RES 0.007 OHM 2% 1W 2512
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
7 mOhms ±2% 1W Chip Resistor 2512 J-Lead Current Sense Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
7 mOhms
Tolerance
±2%
Power (Watts)
1W
Composition
Metal Film
Features
Current Sense
Temperature Coefficient
±180ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
2512 J-Lead
Supplier Device Package
2512
Size / Dimension
0.244" L x 0.122" W (6.20mm x 3.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000£0.14135£282.70
Additional Resources
AttributeDescription
Standard Package1,000