73L7 Series 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L7R16J

Digi-Key Part Number
73L7R16J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L7R16J
Description
RES 0.16 OHM 5% 1W 2512
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
160 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS Resistor Products
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
160 mOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000£0.13458£1,076.64
Additional Resources
AttributeDescription
Standard Package4,000