cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353LB5I184R

Digi-Key Part Number
353LB5I184R-ND - Tape & Reel (TR)
Manufacturer
CTS-Frequency Controls
Manufacturer Product Number
353LB5I184R
Supplier
Description
XTAL OSC VCXO 18.4320MHZ HCMOS
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
18.432 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CTS-Frequency Controls
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency
18.432 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£1.16096£3,482.88
Additional Resources
AttributeDescription
Standard Package3,000